
52C333S | |
|---|---|
DigiKey Part Number | 3473-52C333S-ND |
Manufacturer | |
Manufacturer Product Number | 52C333S |
Description | 30MMSTATION,STAINLESS STEEL,CMPL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard Panel Mount, Front |
Category | Switch Function On-Mom, Off-Mom |
Mfr | Actuator Type Round, Button |
Packaging Box | Color - Actuator/Cap Black, Red |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 30.00mm Dia |
Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 757,39000 € | 757,39 € |
| Unit Price without VAT: | 757,39000 € |
|---|---|
| Unit Price with VAT: | 901,29410 € |

