
52C307A | |
|---|---|
DigiKey Part Number | 3473-52C307A-ND |
Manufacturer | |
Manufacturer Product Number | 52C307A |
Description | 30MMSTATION,PAINTED STEEL,CMPLT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated |
Category | Circuit |
Mfr | Switch Function On-Mom, Off-Mom |
Packaging Box | Illumination Type, Color Incandescent |
Part Status Active | Illumination Voltage (Nominal) 120 VAC |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,84000 € | 583,84 € |
| Unit Price without VAT: | 583,84000 € |
|---|---|
| Unit Price with VAT: | 694,76960 € |

