Selector Switch 3 Position DPST-NO/NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52C156S

DigiKey Part Number
3473-52C156S-ND
Manufacturer
Manufacturer Product Number
52C156S
Description
SWITCH SELECTOR 3POS DPST
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position DPST-NO/NC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Standard
Circuit
DPST-NO/NC
Number of Positions
3
Switch Function
On-Off, Off-On
Current Rating (Amps)
-
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
-
Termination Style
-
Panel Cutout Dimensions
Circular - 30.00mm Dia
Ingress Protection
-
Features
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
CCC, CE, CSA, EAC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1462,22000 €462,22 €
Manufacturers Standard Package
Unit Price without VAT:462,22000 €
Unit Price with VAT:550,04180 €