
52C156A | |
|---|---|
DigiKey Part Number | 3473-52C156A-ND |
Manufacturer | |
Manufacturer Product Number | 52C156A |
Description | SWITCH SELECTOR 3POS DPST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO/NC |
Category | Circuit DPST-NO/NC |
Manufacturer Siemens | Number of Positions 3 |
Packaging Box | Switch Function On-Off, Off-On |
Part Status Active | Illumination Non-Illuminated |
Type Standard | Panel Cutout Dimensions Circular - 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,77000 € | 310,77 € |
| Unit Price without VAT: | 310,77000 € |
|---|---|
| Unit Price with VAT: | 369,81630 € |

