Image for 52C114EB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52C114EB

DigiKey Part Number
3473-52C114EB-ND
Manufacturer
Manufacturer Product Number
52C114EB
Description
SWITCH E-STOP PULL RESET
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NO/NC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Mounting Type
-
Reset Operation
Pull
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Features
-
Current Rating (Amps)
-
Panel Cutout Dimensions
Circular - 30.00mm Dia
Termination Style
-
Ingress Protection
-
Operating Temperature
-
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1581,27000 €581,27 €
Manufacturers Standard Package
Unit Price without VAT:581,27000 €
Unit Price with VAT:691,71130 €