Pushbutton Switch Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52C101S

DigiKey Part Number
3473-52C101S-ND
Manufacturer
Manufacturer Product Number
52C101S
Description
30MMSTATION,STAINLESS STEEL,CMPL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Mom, Off-Mom
Mfr
Actuator Type
Round, Button
Packaging
Box
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 30.00mm Dia
Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1448,70000 €448,70 €
Manufacturers Standard Package
Unit Price without VAT:448,70000 €
Unit Price with VAT:533,95300 €