
52BT6LBA | |
|---|---|
DigiKey Part Number | 3473-52BT6LBA-ND |
Manufacturer | |
Manufacturer Product Number | 52BT6LBA |
Description | PTT,NEMA4X,LED MOD 24V,WHT,1NO-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Switch Function On-Mom, Off-Mom |
Mfr | Actuator Type Round, Button |
Packaging Box | Color - Actuator/Cap White |
Part Status Active | Illumination Type, Color LED, White |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 24 VAC/DC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Panel Cutout Dimensions Circular - 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,43000 € | 269,43 € |
| Unit Price without VAT: | 269,43000 € |
|---|---|
| Unit Price with VAT: | 320,62170 € |

