
52BT6JBA | |
|---|---|
DigiKey Part Number | 3473-52BT6JBA-ND |
Manufacturer | |
Manufacturer Product Number | 52BT6JBA |
Description | PTT PL/ILL PB,NEMA4X,XFMR,480V,W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 110 V |
Mfr | Actuator Type Round, Button |
Packaging Box | Color - Actuator/Cap White |
Part Status Active | Illumination Type, Color Incandescent, Clear |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 480 VAC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP66 - Dust Tight, Water Resistant |
Switch Function On-Mom, Off-Mom | Panel Cutout Dimensions Circular - 30.00mm Dia |
Current Rating (Amps) 60A (AC) | Operating Temperature -35°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,07000 € | 238,07 € |
| Unit Price without VAT: | 238,07000 € |
|---|---|
| Unit Price with VAT: | 283,30330 € |

