Pushbutton Switch Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52BT6J9KBV

DigiKey Part Number
3473-52BT6J9KBV-ND
Manufacturer
Manufacturer Product Number
52BT6J9KBV
Description
ILLUM PB,EXT,NEMA4X, XF,480V LED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Standard, Illuminated
Mfr
Actuator Type
Round, Button
Packaging
Box
Color - Actuator/Cap
Orange
Part Status
Active
Illumination Voltage (Nominal)
480 VAC
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1263,48000 €263,48 €
Manufacturers Standard Package
Unit Price without VAT:263,48000 €
Unit Price with VAT:313,54120 €