
52BT6J9KB | |
|---|---|
DigiKey Part Number | 3473-52BT6J9KB-ND |
Manufacturer | |
Manufacturer Product Number | 52BT6J9KB |
Description | ILLUM PB,EXT,NEMA4X, XF,480V LED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard, Illuminated Panel Mount, Front |
Category | Type Standard, Illuminated |
Mfr | Actuator Type Round, Button |
Packaging Box | Color - Actuator/Cap Orange |
Part Status Active | Illumination Voltage (Nominal) 480 VAC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,56000 € | 248,56 € |
| Unit Price without VAT: | 248,56000 € |
|---|---|
| Unit Price with VAT: | 295,78640 € |

