
52BT6E5KB | |
|---|---|
DigiKey Part Number | 3473-52BT6E5KB-ND |
Manufacturer | |
Manufacturer Product Number | 52BT6E5KB |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | - | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | - | |
Panel Cutout Dimensions | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,35000 € | 214,35 € |
| Unit Price without VAT: | 214,35000 € |
|---|---|
| Unit Price with VAT: | 255,07650 € |

