
52BR8JSGB | |
|---|---|
DigiKey Part Number | 3473-52BR8JSGB-ND |
Manufacturer | |
Manufacturer Product Number | 52BR8JSGB |
Description | PTR,NEMA4X,MTD,XF 480V LED,FULL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Switch Function On-Off |
Mfr | Actuator Type Round, Button, Mushroom |
Packaging Box | Color - Actuator/Cap Green |
Part Status Active | Illumination Type, Color LED, Green |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 480 VAC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Panel Cutout Dimensions Circular - 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,96000 € | 301,96 € |
| Unit Price without VAT: | 301,96000 € |
|---|---|
| Unit Price with VAT: | 359,33240 € |

