
52BP7GRU | |
|---|---|
DigiKey Part Number | 3473-52BP7GRU-ND |
Manufacturer | |
Manufacturer Product Number | 52BP7GRU |
Description | 3POS,NEMA4X,MTD,XFR120V,FULL RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Circuit |
Mfr | Switch Function On-Off |
Packaging Box | Actuator Type Round, Button, Mushroom |
Part Status Active | Illumination Type, Color Incandescent |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 120 VAC |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,25000 € | 284,25 € |
| Unit Price without VAT: | 284,25000 € |
|---|---|
| Unit Price with VAT: | 338,25750 € |

