
Category | Circuit |
Mfr | Switch Function On-Off |
Packaging Box | Actuator Type Round, Button, Mushroom |
Part Status Obsolete | Illumination Type, Color Incandescent |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 120 VAC |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 30.00mm Dia |

