
52BP7DBU | |
|---|---|
DigiKey Part Number | 3473-52BP7DBU-ND |
Manufacturer | |
Manufacturer Product Number | 52BP7DBU |
Description | 3POS,NEMA4X,MTD,FV 24V,BLK-WHT,N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Switch Function On-Off |
Mfr | Actuator Type Round, Button, Mushroom |
Packaging Box | Color - Actuator/Cap White |
Part Status Active | Illumination Type, Color Incandescent |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 24 VAC/DC |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 30.00mm Dia |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,06000 € | 279,06 € |
| Unit Price without VAT: | 279,06000 € |
|---|---|
| Unit Price with VAT: | 332,08140 € |

