
52BP3D2UB | |
|---|---|
DigiKey Part Number | 3473-52BP3D2UB-ND |
Manufacturer | |
Manufacturer Product Number | 52BP3D2UB |
Description | 3POS,NMA4X,MOM,FV24V,BLK-RED,NCX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | - | |
Actuator Type | Round, Button, Mushroom | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,06000 € | 296,06 € |
| Unit Price without VAT: | 296,06000 € |
|---|---|
| Unit Price with VAT: | 352,31140 € |

