
52BP3D2U | |
|---|---|
DigiKey Part Number | 3473-52BP3D2U-ND |
Manufacturer | |
Manufacturer Product Number | 52BP3D2U |
Description | 3POS,NEMA4X,MOM,FV 24V,BLK-RED,N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Switch Function On-Mom |
Mfr | Actuator Type Round, Button, Mushroom |
Packaging Box | Color - Actuator/Cap Black |
Part Status Active | Illumination Type, Color Incandescent, Red |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 24 VAC/DC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Panel Cutout Dimensions Circular - 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,48000 € | 263,48 € |
| Unit Price without VAT: | 263,48000 € |
|---|---|
| Unit Price with VAT: | 313,54120 € |

