
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Mushroom | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 30mm | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,49000 € | 154,49 € |
| Unit Price without VAT: | 154,49000 € |
|---|---|
| Unit Price with VAT: | 183,84310 € |

