
52BP2LA | |
|---|---|
DigiKey Part Number | 3473-52BP2LA-ND |
Manufacturer | |
Manufacturer Product Number | 52BP2LA |
Description | CONFIG SW BODY MUSH PB ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Illuminated |
Category | Type Maintained |
Manufacturer Siemens | Illumination Illuminated |
Packaging Box | Actuator Type Pushbutton, Mushroom |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Siemens, 30mm |
Requires Contact Block(s), Illumination Source | Panel Cutout Dimensions 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,97000 € | 264,97 € |
| Unit Price without VAT: | 264,97000 € |
|---|---|
| Unit Price with VAT: | 315,31430 € |

