
52BP2L2A | |
|---|---|
DigiKey Part Number | 3473-52BP2L2A-ND |
Manufacturer | |
Manufacturer Product Number | 52BP2L2A |
Description | PP2,NEMA4X,MTD,LED MOD 24V,BLK-R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated |
Category | Switch Function On-Off, Off-On |
Mfr | Actuator Type Round, Button, Mushroom |
Packaging Box | Color - Actuator/Cap Black |
Part Status Active | Illumination Type, Color LED, Red |
Type Standard, Illuminated | Illumination Voltage (Nominal) 24 VAC/DC |
Circuit | Panel Cutout Dimensions Circular - 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,03000 € | 311,03 € |
| Unit Price without VAT: | 311,03000 € |
|---|---|
| Unit Price with VAT: | 370,12570 € |

