
52BP2J2A | |
|---|---|
DigiKey Part Number | 3473-52BP2J2A-ND |
Manufacturer | |
Manufacturer Product Number | 52BP2J2A |
Description | PP2,NEMA4X,MTD,XFMR 480V,BLK-RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Circuit |
Mfr | Switch Function On-Off, Off-On |
Packaging Box | Actuator Type Round, Button, Mushroom |
Part Status Active | Illumination Type, Color Incandescent |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 480 VAC |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,62000 € | 274,62 € |
| Unit Price without VAT: | 274,62000 € |
|---|---|
| Unit Price with VAT: | 326,79780 € |

