
52BP2DAG | |
|---|---|
DigiKey Part Number | 3473-52BP2DAG-ND |
Manufacturer | |
Manufacturer Product Number | 52BP2DAG |
Description | CONFIG SW BODY MUSH PB ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Illuminated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Requires | - | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Mushroom | |
(Select First, Then Apply Filters) Compatible Series | - | |
Panel Cutout Dimensions | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,50000 € | 258,50 € |
| Unit Price without VAT: | 258,50000 € |
|---|---|
| Unit Price with VAT: | 307,61500 € |

