
52BP2D3AB | |
|---|---|
DigiKey Part Number | 3473-52BP2D3AB-ND |
Manufacturer | |
Manufacturer Product Number | 52BP2D3AB |
Description | PP2,NEMA4X,MTD,FV 24V,BLK-GRN,NO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Circuit |
Mfr | Switch Function On-Off, Off-On |
Packaging Box | Actuator Type Round, Button, Mushroom |
Part Status Active | Color - Actuator/Cap Green |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 24 VAC/DC |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,06000 € | 279,06 € |
| Unit Price without VAT: | 279,06000 € |
|---|---|
| Unit Price with VAT: | 332,08140 € |

