
52BP2D3A | |
|---|---|
DigiKey Part Number | 3473-52BP2D3A-ND |
Manufacturer | |
Manufacturer Product Number | 52BP2D3A |
Description | PP2,NEMA4X,MTD,FV 24V,BLK-GRN,1N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Switch Function On-Off, Off-On |
Mfr | Actuator Type Round, Button, Mushroom |
Packaging Box | Color - Actuator/Cap Green |
Part Status Active | Illumination Type, Color Incandescent |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 24 VAC/DC |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 30.00mm Dia |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,28000 € | 255,28 € |
| Unit Price without VAT: | 255,28000 € |
|---|---|
| Unit Price with VAT: | 303,78320 € |

