
52BP2D2G | |
|---|---|
DigiKey Part Number | 3473-52BP2D2G-ND |
Manufacturer | |
Manufacturer Product Number | 52BP2D2G |
Description | CONFIG SW BODY MUSH PB ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Illuminated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Mushroom | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 30mm | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,69000 € | 251,69 € |
| Unit Price without VAT: | 251,69000 € |
|---|---|
| Unit Price with VAT: | 299,51110 € |

