
52BM9W4F | |
|---|---|
DigiKey Part Number | 3473-52BM9W4F-ND |
Manufacturer | |
Manufacturer Product Number | 52BM9W4F |
Description | PUSHBUTTON,MOM,YEL,1 3/4" PLST,2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Panel Mount, Front |
Category | Circuit |
Mfr | Switch Function Off-Mom |
Packaging Box | Actuator Type Round, Button, Mushroom |
Part Status Active | Color - Actuator/Cap Yellow |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,87000 € | 168,87 € |
| Unit Price without VAT: | 168,87000 € |
|---|---|
| Unit Price with VAT: | 200,95530 € |

