
52BM8A2D | |
|---|---|
DigiKey Part Number | 3473-52BM8A2D-ND |
Manufacturer | |
Manufacturer Product Number | 52BM8A2D |
Description | PUSHBUTTON,MOM,RED,FLUSH,2POS,4N |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 8PST-4NO/4NC Standard Panel Mount, Front |
Category | Circuit |
Mfr | Switch Function On-Mom, Off-Mom |
Packaging Box | Actuator Type Round, Button |
Part Status Active | Color - Actuator/Cap Red |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,43000 € | 269,43 € |
| Unit Price without VAT: | 269,43000 € |
|---|---|
| Unit Price with VAT: | 320,62170 € |

