
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | Clear | |
Lens Color | - | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 600V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | - | |
Lens Size | 30.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP20, IP66 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,50000 $ | 228,50 $ |
| 10 | 199,94000 $ | 1.999,40 $ |
| Unit Price without VAT: | 228,50000 $ |
|---|---|
| Unit Price with VAT: | 271,91500 $ |

