
Category | Voltage 600V |
Manufacturer Siemens | Panel Cutout Shape Round |
Packaging Box | Lens Size 30.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Screw Terminal |
Lamp Color Green | Ingress Protection IP20, IP66 |
Ratings AC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,67000 € | 221,67 € |
| 10 | 217,70000 € | 2.177,00 € |
| Unit Price without VAT: | 221,67000 € |
|---|---|
| Unit Price with VAT: | 263,78730 € |

