Incandescent Panel Indicator Red 600V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52BL5K2

DigiKey Part Number
3473-52BL5K2-ND
Manufacturer
Manufacturer Product Number
52BL5K2
Description
INCAN PNL IND RED SRW TERMINAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Incandescent Panel Indicator Red 600V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
600V
Manufacturer
Siemens
Panel Cutout Shape
Round
Packaging
Box
Lens Style
Round with Flat Top
Part Status
Active
Termination Style
Screw Terminal
Type
Incandescent
Ingress Protection
IP20, IP66
Lamp Color
Red
Base Product Number
Ratings
AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1190,05000 €190,05 €
10183,72800 €1.837,28 €
Manufacturers Standard Package
Unit Price without VAT:190,05000 €
Unit Price with VAT:226,15950 €