LED Panel Indicator Red 24V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52BL5D2XY

DigiKey Part Number
3473-52BL5D2XY-ND
Manufacturer
Manufacturer Product Number
52BL5D2XY
Description
LED PNL IND RED 30MM SRW TER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 24V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
AC/DC
Voltage
24V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
-
Lens Size
30.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP66
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1197,70000 €197,70 €
10173,09500 €1.730,95 €
Manufacturers Standard Package
Unit Price without VAT:197,70000 €
Unit Price with VAT:235,26300 €