
Category | Ratings AC/DC |
Manufacturer Siemens | Voltage 6V |
Series | Panel Cutout Shape Round |
Packaging Box | Lens Size 30.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type Incandescent | Termination Style Screw Terminal |
Lamp Color Clear | Ingress Protection IP66 |
Lens Transparency Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,90000 € | 153,90 € |
| 10 | 133,57300 € | 1.335,73 € |
| Unit Price without VAT: | 153,90000 € |
|---|---|
| Unit Price with VAT: | 183,14100 € |

