
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | Amber | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 6V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP20, IP66 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,77000 € | 163,77 € |
| 10 | 142,39300 € | 1.423,93 € |
| Unit Price without VAT: | 163,77000 € |
|---|---|
| Unit Price with VAT: | 194,88630 € |

