
Category | Voltage 600V |
Manufacturer Siemens | Panel Cutout Shape Round |
Packaging Box | Lens Size 30.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Screw Terminal |
Lamp Color White | Ingress Protection IP20, IP66 |
Ratings AC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,10000 € | 192,10 € |
| 10 | 185,90500 € | 1.859,05 € |
| Unit Price without VAT: | 192,10000 € |
|---|---|
| Unit Price with VAT: | 228,59900 € |

