
Category | Voltage 240V |
Manufacturer Siemens | Panel Cutout Shape Round |
Packaging Box | Lens Size 30.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Screw Terminal |
Lamp Color Yellow | Ingress Protection IP20, IP66 |
Ratings AC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,29000 € | 196,29 € |
| 10 | 171,82300 € | 1.718,23 € |
| Unit Price without VAT: | 196,29000 € |
|---|---|
| Unit Price with VAT: | 233,58510 € |

