
Category | Voltage 240V |
Manufacturer Siemens | Panel Cutout Shape Round |
Packaging Box | Lens Size 30.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Screw Terminal |
Lamp Color Green | Ingress Protection IP20, IP66 |
Ratings AC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,75000 € | 200,75 € |
| 10 | 195,28000 € | 1.952,80 € |
| Unit Price without VAT: | 200,75000 € |
|---|---|
| Unit Price with VAT: | 238,89250 € |

