
Category | Voltage 120V |
Manufacturer Siemens | Panel Cutout Shape Round |
Packaging Box | Lens Size 30.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type Incandescent | Termination Style Screw Terminal |
Lamp Color Clear | Ingress Protection IP20, IP66 |
Lens Transparency Clear | Base Product Number |
Ratings AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,40000 € | 169,40 € |
| 10 | 162,00900 € | 1.620,09 € |
| Unit Price without VAT: | 169,40000 € |
|---|---|
| Unit Price with VAT: | 201,58600 € |

