
Category | Voltage 120V |
Manufacturer Siemens | Panel Cutout Shape Round |
Packaging Box | Lens Size 30.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Screw Terminal |
Lamp Color White | Ingress Protection IP20, IP66 |
Ratings AC/DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,07000 € | 170,07 € |
| 10 | 162,57900 € | 1.625,79 € |
| Unit Price without VAT: | 170,07000 € |
|---|---|
| Unit Price with VAT: | 202,38330 € |

