Image for 52BL4E7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52BL4E7

DigiKey Part Number
3473-52BL4E7-ND
Manufacturer
Manufacturer Product Number
52BL4E7
Description
INCAN PNL IND CLEAR 30MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Incandescent Panel Indicator Clear 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC/DC
Manufacturer
Siemens
Voltage
120V
Packaging
Box
Lens Size
30.00mm Dia
Part Status
Active
Ingress Protection
NEMA 1, 3, 3R, 4, 4X, 12, 13
Type
Incandescent
Base Product Number
Lens Transparency
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1155,63000 €155,63 €
10147,54600 €1.475,46 €
Manufacturers Standard Package
Unit Price without VAT:155,63000 €
Unit Price with VAT:185,19970 €