
Category | Voltage 24V |
Manufacturer Siemens | Panel Cutout Shape Round |
Packaging Box | Lens Size 30.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Screw Terminal |
Lamp Color Red | Ingress Protection IP20, IP66 |
Ratings AC/DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,62000 € | 177,62 € |
| 10 | 170,68600 € | 1.706,86 € |
| Unit Price without VAT: | 177,62000 € |
|---|---|
| Unit Price with VAT: | 211,36780 € |

