
52BAKHL | |
|---|---|
DigiKey Part Number | 3473-52BAKHL-ND |
Manufacturer | |
Manufacturer Product Number | 52BAKHL |
Description | CONTACT BLOCK SPST-NO |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | Siemens, CL51, CL52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,48000 € | 309,48 € |
| Unit Price without VAT: | 309,48000 € |
|---|---|
| Unit Price with VAT: | 368,28120 € |

