
52BAKG | |
|---|---|
DigiKey Part Number | 3473-52BAKG-ND |
Manufacturer | |
Manufacturer Product Number | 52BAKG |
Description | CONTACT BLOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Circuit | - | |
Requires | Switch Body | |
Termination Style | - | |
Contact Rating @ Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,39000 € | 41,39 € |
| Unit Price without VAT: | 41,39000 € |
|---|---|
| Unit Price with VAT: | 49,25410 € |

