
52AEE5 | |
|---|---|
DigiKey Part Number | 3473-52AEE5-ND |
Manufacturer | |
Manufacturer Product Number | 52AEE5 |
Description | ACCESSORY, LED,BLUE 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Blue 120V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Can Replace Lamps | General Purpose Lamps | |
Size / Dimension | - | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 120V | |
Base Type | - | |
Color | Blue | |
Millicandela Rating | - | |
Configuration | - | |
Applications | General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,46000 € | 48,46 € |
| Unit Price without VAT: | 48,46000 € |
|---|---|
| Unit Price with VAT: | 57,66740 € |

