Image for 52AEB4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52AEB4

DigiKey Part Number
3473-52AEB4-ND
Manufacturer
Manufacturer Product Number
52AEB4
Description
AMBER LED 6V, LED,YELLOW 6V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement 6V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Can Replace Lamps
-
Size / Dimension
-
Wavelength
-
Voltage - Forward (Vf) (Typ)
6V
Base Type
-
Color
-
Millicandela Rating
-
Configuration
-
Applications
General Purpose Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
147,86000 €47,86 €
Manufacturers Standard Package
Unit Price without VAT:47,86000 €
Unit Price with VAT:56,95340 €