
52AAENC | |
|---|---|
DigiKey Part Number | 3473-52AAENC-ND |
Manufacturer | |
Manufacturer Product Number | 52AAENC |
Description | 3S6/120,120V INCANDESCENT,CANDEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 120VAC, 120VDC Candelabra Screw |
Category | Type Incandescent |
Manufacturer Siemens | Color Clear |
Packaging Box | Voltage Rating 120VAC, 120VDC |
Part Status Active | Lead Style Candelabra Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,33000 € | 19,33 € |
| Unit Price without VAT: | 19,33000 € |
|---|---|
| Unit Price with VAT: | 23,00270 € |

