
52AABNF | |
|---|---|
DigiKey Part Number | 3473-52AABNF-ND |
Manufacturer | |
Manufacturer Product Number | 52AABNF |
Description | 267,6.3V,FLASHING INCANDESCENT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6VAC, 6VDC Bayonet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 6VAC, 6VDC | |
Lens Style | - | |
Lens Size | - | |
Lead Style | Bayonet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,20000 € | 27,20 € |
| Unit Price without VAT: | 27,20000 € |
|---|---|
| Unit Price with VAT: | 32,36800 € |

