LED Panel Indicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

49SPLPJGF

DigiKey Part Number
3473-49SPLPJGF-ND
Manufacturer
Manufacturer Product Number
49SPLPJGF
Description
P LIGHT PUSH TO TEST GREEN ON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Panel Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1212,60000 €212,60 €
10186,52400 €1.865,24 €
Manufacturers Standard Package
Unit Price without VAT:212,60000 €
Unit Price with VAT:252,99400 €