Image for 49SPL0JRF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

49SPL0JRF

DigiKey Part Number
3473-49SPL0JRF-ND
Manufacturer
Manufacturer Product Number
49SPL0JRF
Description
INCAN PNL IND 30MM SRW TER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Incandescent Panel Indicator 120V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Incandescent
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
AC
Voltage
120V
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
30.00mm Dia
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1821,67000 €821,67 €
10750,14200 €7.501,42 €
Manufacturers Standard Package
Unit Price without VAT:821,67000 €
Unit Price with VAT:977,78730 €