
49SPL0CGG | |
|---|---|
DigiKey Part Number | 3473-49SPL0CGG-ND |
Manufacturer | |
Manufacturer Product Number | 49SPL0CGG |
Description | PILOT LITE"FD" GREEN "RUN" 240V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | 30.00mm Dia | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,99000 € | 292,99 € |
| 10 | 259,76600 € | 2.597,66 € |
| Unit Price without VAT: | 292,99000 € |
|---|---|
| Unit Price with VAT: | 348,65810 € |

