Image for 49SDS02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

49SDS02

DigiKey Part Number
3473-49SDS02-ND
Manufacturer
Manufacturer Product Number
49SDS02
Description
SWITCH SELECTOR 3POS DPST
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position DPST-NO Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Illumination
Non-Illuminated
Manufacturer
Siemens
Mounting Type
Panel Mount
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Type
Standard
Mechanical Life
1,000,000 Cycles
Circuit
DPST-NO
Electrical Life
10,000,000 Cycles
Number of Positions
3
Approval Agency
cULus
Switch Function
Off-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1259,25000 €259,25 €
Manufacturers Standard Package
Unit Price without VAT:259,25000 €
Unit Price with VAT:308,50750 €